SAM Straight Chisel, 160mm Length, 20 mm Blade Width
- RS Stock No.:
- 282-7437
- Mfr. Part No.:
- 19261
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7437
- Mfr. Part No.:
- 19261
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Press fit accessories chisel square for straight chisel. It has length of 150 mm and width of 35 mm.
Curved stripper chisel
Related links
- SAM Straight Chisel 35 mm Blade Width
- SAM 1 Piece Straight Chisel 20 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 20 mm Blade Width
- Facom 1 Piece Flat Chisel 20 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 20 mm Blade Width
- RS PRO 1 Piece Chrome Molybdenum Steel Cold Chisel 20 mm Blade Width
- SAM Metal Flat Chisel, 20 mm Blade Width
