Milwaukee 1 Piece Forged Steel Flat Chisel, 250 mm Length, 20 mm Blade Width
- RS Stock No.:
- 260-1804
- Mfr. Part No.:
- 4932339626
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.40 |
*price indicative
- RS Stock No.:
- 260-1804
- Mfr. Part No.:
- 4932339626
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Blade Width | 20mm | |
| Product Type | Chisel | |
| Blade Material | Forged Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Blade Width 20mm | ||
Product Type Chisel | ||
Blade Material Forged Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS plus flat chisel 250 X 20 its general purpose flat edge chisel. Ideal for a wide range of breaking and cutting applications, as well as general demolition. The reception is machined to precised tolerances ensuring less wear on the chisel and power tool.
Convex angle designed tip for better penetration less binding and easier resharpening
A strong and shock absorbing body made from premium quality alloy steel
Chamfered ends to prevent cracking and fractures
The striking end is machined flat so that 100% of the blow energy is transferred to the tip
Related links
- Milwaukee 1 Piece Forged Steel Flat Chisel 25 mm Blade Width
- Milwaukee 1 Piece Forged Steel Concrete Point Chisel, 250 mm Length
- CK 6 Piece Carbon Steel Flat Chisel 20 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- Bosch 1 Piece Chrome Vanadium Steel Flat Chisel 22 mm Blade Width
- Teng Tools 1 Piece High Carbon Steel Flat Chisel 25 mm Blade Width
