Stanley Carbon Steel Chisel, 238 mm Length
- RS Stock No.:
- 790-4814
- Mfr. Part No.:
- FMHT0-16145
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€27.66
(exc. VAT)
€34.02
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.66 |
*price indicative
- RS Stock No.:
- 790-4814
- Mfr. Part No.:
- FMHT0-16145
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Chisel | |
| Blade Material | Carbon Steel | |
| Length | 238mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Chisel | ||
Blade Material Carbon Steel | ||
Length 238mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley FatMax® Folding Pocket Chisel (25mm)
Introducing an innovative Folding Steel Wood Chisel from Stanley. This unique tool is made from high-quality, hardened carbon-chrome steel that guarantees increased durability, safety and superior edge retention. The folding construction makes the chisel an excellent tool for storing as the blade is fully secured and remains sharp. When folded, the chisel offers large solid steel striking face that is suitable for repetitive hammer striking.
Features and Benefits:
• Bi-Material handle for extra comfort of use and reduced vibration
• The most popular blade width of 25mm (1")
• Blade swivels back into the handle which allows the chisel to be stored in tool pouch and pocket
• Folding chisel blade protects the blade from dulling and is safer to carry
• Hardened, tempered carbon chrome steel blade for edge retention
• Short series blade for strength and control
• Solid Steel Strike Cap for durability and high performance
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Are this chisel hardened?
Yes, this unique folding chisel has been forged for increased edge retention, the safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
What's the length of the chisel when folded and unfolded?
The chisel is 137 mm long when folded and 238 mm when unfolded.
Related links
- Stanley 5 Piece Carbon Steel DynaGrip Strike Cap Chisel 6 mm Blade Width
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 340 mm Length
- Stanley 1 Piece High Carbon Steel Wood Chisel, 18 mm Blade Width
- Irwin High Carbon Steel Chisel Set
- Stanley Carbon Steel Head Club Hammer with Fibreglass Handle, 1 kg
- Stanley Carbon Steel Head Joiners Hammer with Fibreglass Handle, 160 g
- Stanley Carbon Steel Head Joiners Hammer with Fibreglass Handle, 315 g
- Stanley Carbon Steel Head Joiners Hammer with Fibreglass Handle, 500 g
