Stanley Carbon Steel Head Joiners Hammer with Fibreglass Handle, 160 g

Subtotal (1 unit)*

€19.54

(exc. VAT)

€24.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.54

*price indicative

RS Stock No.:
279-2285
Mfr. Part No.:
STHT0-54158
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Hammer Type

Joiner Hammer

Product Type

Joiners Hammer

Head Material

Carbon Steel

Non-Sparking

Yes

Head Weight

160g

Handle Material

Fibreglass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Form setter Hammer with fiberglass handle have distributed weight and maximises the force of the blow and is therefore less tiring for the user. It has Wider fibreglass handle for greater strength.

Secure due to epoxy bonding of the head

Extended grip for optimum balance and better handle ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy