RS PRO Steel External Circlip 15.2 mm, 16 mm Shaft Diameter
- RS Stock No.:
- 289-269
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.44 | €0.129 |
*price indicative
- RS Stock No.:
- 289-269
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip | |
| Sub Type | External | |
| Compatible Shaft Diameter | 16mm | |
| Ring Thickness | 1mm | |
| Ring Outside Diameter | 23.8mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 15.2mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip | ||
Sub Type External | ||
Compatible Shaft Diameter 16mm | ||
Ring Thickness 1mm | ||
Ring Outside Diameter 23.8mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 15.2mm | ||
Standards/Approvals No | ||
Grade A | ||
- COO (Country of Origin):
- DE
RS PRO 16mm Steel External Circlip
A high quality and robust external circlip retaining ring for a reliable and removable fastening option for securing components onto shafts and bore elements. Designed for use with 16mm shafts (or 15.2mm groove diameters).;Easy to install and remove with a pair of circlip pliers these external circlips are perfect where regular maintenance or adjustment is required, create a secure, tight connection on non-threaded shafts, and feature a low profile build making them ideal for use in tight areas where space is limited.;These external circlips are specifically designed for 16mm shaft diameters and are constructed from hard wearing Steel with a Black Phosphated finish for excellent corrosion and wear resistance. They are manufactured to meet technical standards DIN 471 and BS 3673 confirming both high quality and size tolerances. ;With their tight grip and easy installation and replacement external circlips are used through industry and are suitable for use in automotive, manufacturing, aerospace and any for any application that requires a quick and secure fastener solution.
External Circlip
Suitable for 16mm shafts
Suitable for 15.2mm groove diameters
Steel construction
Black Phosphate finish
Standards and Approvals: DIN 471, BS 3673
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Stainless Steel External Circlip 15.2 mm, 18 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 13.4 mm, 16 mm Shaft Diameter
- RS PRO Steel External Circlip 7.6 mm, 8 mm Shaft Diameter
- RS PRO Steel External Circlip 3.8 mm, 4 mm Shaft Diameter
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 28.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 4.8 mm, 5 mm Shaft Diameter
- RS PRO Steel External Circlip 62 mm, 70 mm Shaft Diameter
