RS PRO Stainless Steel External Circlip 15.2 mm, 18 mm Shaft Diameter

Subtotal (1 bag of 50 units)*

€19.24

(exc. VAT)

€23.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€19.24€0.385

*price indicative

RS Stock No.:
209-6665
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

External

Product Type

Circlip

Compatible Shaft Diameter

18mm

Ring Thickness

1.2mm

Ring Outside Diameter

26.2mm

Material

Stainless Steel

Finish

Phosphate and Oil

Groove Diameter

15.2mm

Standards/Approvals

No

Grade

A

COO (Country of Origin):
DE

RS PRO Stainless Steel External Circlip, 18 mm Shaft Diameter, 17 mm Groove Diameter


Use these RS PRO external circlips to fit a mechanical part securely to a shaft without interfering with its continuous rotational force. They're supplied in a pack of 50 and come with a storage box for easy organisation.

The external circlips fit into a groove on the outside of the shaft. This helps to retain them and keep them secure against high rotational speeds. If you need to install or remove them, all you need are RS PRO circlip pliers. They come with a layout sheet detailing dimensional information for quick reference.

Retaining rings like these are often used in applications involving turning parts, such as electric motors or roller bearings. Their stainless steel material makes them resistant to corrosion, so they're suitable for use outdoors.

Features and Benefits


  • External circlip type

  • Fits groove diameters of 17 mm

  • For shaft diameters of 18 mm

  • Made of stainless steel

  • Outside ring diameter of 26.2 mm

  • Ring thickness of 1.2 mm

  • Conforms to the dimensions specified in DIN 471 (BSC SF 14) and BS3673 standards

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy