RS PRO Steel External Circlip 17 mm, 18 mm Shaft Diameter

Subtotal (1 bag of 50 units)*

€8.92

(exc. VAT)

€10.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€8.92€0.178

*price indicative

RS Stock No.:
289-275
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

External

Product Type

Circlip

Compatible Shaft Diameter

18mm

Ring Thickness

1.2mm

Ring Outside Diameter

26.2mm

Material

Steel

Finish

Phosphate and Oil

Groove Diameter

17mm

Standards/Approvals

No

Grade

A

COO (Country of Origin):
DE

RS PRO Black Steel Circlips


Black Phosphated Steel clips conform to the requirements of BS3673

Available in packs of individual sizes of External and 'E' types

Suitable RS circlip pliers available

Note

Two circlip kits are available separately
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy