RS PRO Stainless Steel External Circlip 4.8 mm, 6 mm Shaft Diameter
- RS Stock No.:
- 209-6609
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.35 | €0.144 |
*price indicative
- RS Stock No.:
- 209-6609
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip | |
| Sub Type | External | |
| Compatible Shaft Diameter | 6mm | |
| Ring Thickness | 700μm | |
| Ring Outside Diameter | 11.7mm | |
| Material | Stainless Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 4.8mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip | ||
Sub Type External | ||
Compatible Shaft Diameter 6mm | ||
Ring Thickness 700μm | ||
Ring Outside Diameter 11.7mm | ||
Material Stainless Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 4.8mm | ||
Standards/Approvals No | ||
Grade A | ||
- COO (Country of Origin):
- DE
RS PRO Stainless Steel External Circlip, 6 mm Shaft Diameter, 5.7 mm Groove Diameter
Looking to attach a mechanical part to a shaft? Turn to these external circlips from RS PRO. They hold parts firmly in place without interfering with their rotational force.
The retaining rings are easy to install and remove using RS PRO circlip pliers. They fit into a groove on the outside of the shaft, which keeps them secure against high rotational speeds. They're suitable for outdoor use as they're made of corrosion-resistant steel.
These units are supplied in a durable storage compartment box and come in packs of 100. There's also a handy layout sheet included that provides dimensional information. Retaining rings like these are often used in applications involving turning parts, including wind turbines, electric motors and roller bearings.
Features and Benefits
Related links
- RS PRO Steel External Circlip 4.8 mm, 5 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 15.2 mm, 18 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 21 mm, 22 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 17 mm, 19 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 3.8 mm, 4 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 23.9 mm, 25 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 5.7 mm, 8 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 7.6 mm, 10 mm Shaft Diameter
