RS PRO Stainless Steel Type E Circlip 4 mm, 4.5 mm Shaft Diameter

Subtotal (1 bag of 100 units)*

€5.06

(exc. VAT)

€6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 613 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€5.06€0.051

*price indicative

RS Stock No.:
209-6851
Distrelec Article No.:
304-17-228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circlip

Sub Type

Type E

Compatible Shaft Diameter

4.5mm

Ring Thickness

0.7mm

Ring Outside Diameter

8.8mm

Material

Stainless Steel

Finish

Phosphate and Oil

Groove Diameter

4mm

Standards/Approvals

DIN 6799

Grade

A

COO (Country of Origin):
DE

RS PRO Stainless Steel External Circlip, 6 mm Shaft Diameter, 4 mm Groove Diameter


Use these compact Type E external circlips as an alternative to larger fastener assemblies by installing them tightly around shaft or bore elements. Insert their tips into an RS external circlips plier, squeezing the handles to open the ends. Finish the installation by installing them over the shaft groove.

Thanks to their semi-flexible stainless-steel construction, these circlips offers quick and easy installation and removal. Their composition also guarantees durability. You can use them with 6 mm shafts and 4 mm groove diameters.

As part our trusted RS PRO range, these circlips have undergone stringent testing for quality and reliability. What's more, they're designed to conform to dimensions specified in DIN 471 (BSC SF 14) and BS3673 standards. They're typically used to replace parts from threaded sleeves, rivets and cotter pins to set collars and nuts.

Features and Benefits


• External open-ended circlips

• Type E

• For use with 6 mm shafts

• Fits to 4 mm groove diameter

• Ring thickness of 0.7 mm

• Outside ring diameter of 8.8 mm

• Tough and durable stainless steel construction

• Conforms to dimensions specified in DIN 471 (BSC SF 14) and BS3673 standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy