RS PRO Stainless Steel Type E Circlip 15 mm, 15.5 mm Shaft Diameter

Subtotal (1 bag of 50 units)*

€30.91

(exc. VAT)

€38.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€30.91€0.618

*price indicative

RS Stock No.:
209-6924
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circlip

Sub Type

Type E

Compatible Shaft Diameter

15.5mm

Ring Thickness

1.5mm

Ring Outside Diameter

28.6mm

Material

Stainless Steel

Finish

Phosphate and Oil

Groove Diameter

15mm

Standards/Approvals

DIN 6799

Grade

A

COO (Country of Origin):
DE

Circlips Stainless Steel


Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673

Available in packs of individual sizes of External and 'E' types

Suitable RS circlip pliers available

Note

Two circlip kits are available
Kit 1 (RS 278-360) contains small sized clips and Kit 2 (RS 278-376) contains large sized clips in both cases
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy