Adapter MCB 63 A 1-pole 18x 160 mm
- RS Stock No.:
- 157-999
- Mfr. Part No.:
- 8US1624-2FK02
- Manufacturer:
- Siemens
Price Each (In a Pack of 12)**
€13.70
(exc. VAT)
€16.85
(inc. VAT)
999999 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
12 + | €13.70 | €164.40 |
**price indicative
Related links
- Bahco 160 mm End Nippers
- Knipex Wire Stripper 0.1 mm² Max, 160 mm Overall
- Knipex 160 mm End Nippers for Medium Hard Wire
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 160...
- Wiha 160 mm Scissors
- Facom 160 mm Scissors
- Knipex Wire Stripper 10 mm² Max, 160 mm Overall
- Knipex Wire Stripper 160 mm Overall