Knipex Multi-Core, Single Core Comfort Grip Wire Stripper, 0.1 → 10 mm², 160mm Overall
- RS Stock No.:
- 267-6925
- Distrelec Article No.:
- 180-83-061
- Mfr. Part No.:
- 11 05 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€36.00
(exc. VAT)
€44.28
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.00 |
*price indicative
- RS Stock No.:
- 267-6925
- Distrelec Article No.:
- 180-83-061
- Mfr. Part No.:
- 11 05 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.1 → 10 mm² | |
| Overall Length | 160mm | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | REACH | |
| Cable Type | Multi-Core, Single Core | |
| Handle Type | Comfort Grip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 0.1 → 10 mm² | ||
Overall Length 160mm | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals REACH | ||
Cable Type Multi-Core, Single Core | ||
Handle Type Comfort Grip | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 11 05 160 Insulation Stripper with opening spring, universal with multi-component handles chrome-plated 160 mm
11 05 160 Insulation Stripper For single, multiple and fine stranded conductors with plastic or rubber insulation up to Ø 5 mm or 10 mm². Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. - Stripping capacities in square millimetres: 10mm²- Stripping capacities (diametre): Ø 5.0mm- AWG: 8
Technical attributes
For Single, Multiple And Fine Stranded Conductors With Plastic Or Rubber Insulation Up To Ø 5 Mm Or 10 Mm²
Easy Adjustment To The Required Diameter Of Solid Or Stranded Wire With Knurled Screw And Lock Nut
Easy Adjustment To The Required Diameter Of Solid Or Stranded Wire With Knurled Screw And Lock Nut
Related links
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- Knipex Multi-Core 1.5 / 2.5 mm², 170mm Overall
- Knipex Multi-Core 0.6 mm, 160mm Overall
- Knipex Single Core 0.8 mm, 160mm Overall
- RS PRO Multi-Core DuoTech Soft Grip Wire Stripper 160mm Overall
- Knipex 15 51 160 Series Multi-Core 0.5 mm, 160mm Overall
- RS PRO Single Core 0.2 → 0.64 mm, 140mm Overall
