Facom 160 mm Heavy Duty Scissor
- RS Stock No.:
- 236-0612
- Mfr. Part No.:
- 841A.3PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€79.69
(exc. VAT)
€98.02
(inc. VAT)
In Stock
- Plus 420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.69 |
*price indicative
- RS Stock No.:
- 236-0612
- Mfr. Part No.:
- 841A.3PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Scissor | |
| Overall Length | 160mm | |
| Handle Material | Bi-Material | |
| Scissor Type | Heavy Duty | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Scissor | ||
Overall Length 160mm | ||
Handle Material Bi-Material | ||
Scissor Type Heavy Duty | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this stainless steel, heavy duty bi-material scissors. The complete structure is in steel (blades + handles) plus the crimping part. The cable cutter is 50 mm on both blades. It has a slot for stripping cable (1,5mm - 2,5mm – 4 mm).
Stainless steel heavy duty scissors
Related links
- RS PRO 290 mm Stainless Steel Heavy Duty Scissor
- BETA 250mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- BETA 175mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- BETA 300mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- Facom 255mm Multi-Purpose Scissors Scissor
- Facom 143mm Electricians Scissor
- Facom 160 mm, Engineers File
- Facom 160 mm, Needle File
