RS Better World
Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- RS Stock No.:
- 130-400
- Mfr. Part No.:
- C2544B250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,633.78
(exc. VAT)
€4,469.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,633.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-400
- Mfr. Part No.:
- C2544B250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 250A | |
| Product Type | Circuit Trip | |
| Range | ComPact New Generation | |
| Series | ComPacT NSX | |
| For Use With | ComPacT New Generation NSX250 | |
| Sub Type | Circuit Trip | |
| Mount Type | Fixed | |
| Standards/Approvals | ENIEC 60947, IEC 609471, IEC 6059, RoHS, REACH | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 440V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 250A | ||
Product Type Circuit Trip | ||
Range ComPact New Generation | ||
Series ComPacT NSX | ||
For Use With ComPacT New Generation NSX250 | ||
Sub Type Circuit Trip | ||
Mount Type Fixed | ||
Standards/Approvals ENIEC 60947, IEC 609471, IEC 6059, RoHS, REACH | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 440V | ||
- COO (Country of Origin):
- CN
The Schneider Electric high-performance trip unit MicroLogic Vigi designed for NSX250 circuit breakers. With advanced electronic technology, this trip unit offers reliable protection against overloads, short circuits, and earth leakage. It is suitable for special applications and provides intuitive settings for personalized protection.
Integrated earth-leakage protection with adjustable sensitivity levels
Zone selective interlocking for enhanced safety without compromising functionality
Flashing LED indicators for clear signalling of operational status and overloads
Compliant with environmental regulations for sustainable operation
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
- Schneider Electric 440V Circuit Trip Circuit Trip for use with NSX630, 400
- Schneider Electric 440V Circuit Trip Circuit Trip for use with 250 100
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Fixed
