Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- RS Stock No.:
- 122-420
- Mfr. Part No.:
- LV510862
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-420
- Mfr. Part No.:
- LV510862
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 80A | |
| Breaking Capacity | 20kA | |
| Voltage | 440V | |
| Mount Type | Fixed | |
| Length | 130mm | |
| Width | 100mm | |
| Depth | 60mm | |
| Standards/Approvals | EN 60947-2, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 80A | ||
Breaking Capacity 20kA | ||
Voltage 440V | ||
Mount Type Fixed | ||
Length 130mm | ||
Width 100mm | ||
Depth 60mm | ||
Standards/Approvals EN 60947-2, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit Breaker is a high-quality, reliable distribution device designed to protect your electrical circuits. With a breaking capacity of 50KA at 220/240V AC and 25KA at 380/415V, this 4-pole circuit breaker is ideal for use in a variety of applications. The TM-D trip unit technology ensures reliable thermal-magnetic protection, while the fixed mounting mode and front connection make installation easy. With a compact design and a weight of just 1kg, this circuit breaker is a versatile and practical choice for any electrical system.
TM-D trip unit ensures thermal-magnetic protection
Fixed mounting with front connection for ease
Compact and versatile design weighing only 1kg
Reliable performance in electrical systems
Enhanced safety with high breaking capacity
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
