Eaton Trip Unit Circuit Trip for use with IZMX
- RS Stock No.:
- 132-419
- Mfr. Part No.:
- 183935 IZMX-PXRV-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,374.64
(exc. VAT)
€1,690.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,374.64 |
*price indicative
- RS Stock No.:
- 132-419
- Mfr. Part No.:
- 183935 IZMX-PXRV-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Trip | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| For Use With | IZMX | |
| Sub Type | Trip Unit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Trip | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
For Use With IZMX | ||
Sub Type Trip Unit | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Trip unit is designed as an accessory for selective protection in low-voltage switch technology. With a product length of 200 millimetres, height of 50 millimetres, width of 100 millimetres, and a weight of 0.3 kilogram, it ensures reliable RoHS conform performance. Operating within a temperature range of -20 to 70 degrees Celsius, this trip unit is a versatile and essential component for efficient protection systems.
Enhanced selective protection capabilities
Reliable and efficient performance
Versatile application in low voltage switch technology
Environmentally friendly design
Convenient and straightforward installation process
Related links
- Eaton Trip Unit for use with IZMX…-V…
- Eaton Accessory Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Trip Unit for use with IZMX…-P…
- Eaton Separate Trip Block Circuit Trip for use with IZMX
- Eaton Circuit Breaker Accessory for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Circuit Trip for use with IZMX
