Eaton Separate Trip Block Circuit Trip for use with IZMX
- RS Stock No.:
- 132-426
- Mfr. Part No.:
- 183982 IZMX-PXRV-T-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,920.82
(exc. VAT)
€3,592.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,920.82 |
*price indicative
- RS Stock No.:
- 132-426
- Mfr. Part No.:
- 183982 IZMX-PXRV-T-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Circuit Trip | |
| Series | IZMX/INX | |
| For Use With | IZMX | |
| Sub Type | Separate Trip Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Circuit Trip | ||
Series IZMX/INX | ||
For Use With IZMX | ||
Sub Type Separate Trip Block | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton LSIG Trip block with additional functions is designed for expanding functionality in control units for selective protection. It offers ground earth fault protection and complies with RoHS standards. With a product weight of 0.3 kilograms and dimensions of 200x50x100 millimetres, it is a versatile accessory for the IZMX/INX series, enhancing safety and performance in low-voltage switching technology applications.
Separate trip block for expanding functionality
Ground earth fault protection
Complies with RoHS standards
Ensures seamless integration with existing equipment
Related links
- Eaton Separate Trip Block Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V
- Eaton Trip Unit for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Trip Unit Circuit Trip for use with IZMX
- Eaton Circuit Trip for use with IZMX
