RS Better World
Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers
- RS Stock No.:
- 212-359
- Mfr. Part No.:
- C2547A250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,263.41
(exc. VAT)
€4,013.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,263.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 212-359
- Mfr. Part No.:
- C2547A250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Current Rating | 250A | |
| Range | ComPacT New Generation | |
| Series | ComPacT NSX | |
| For Use With | ComPacT NSX 250 Circuit Breakers | |
| Standards/Approvals | EN/IEC 60947-2, IEC 60529, IEC 60947-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 440V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Current Rating 250A | ||
Range ComPacT New Generation | ||
Series ComPacT NSX | ||
For Use With ComPacT NSX 250 Circuit Breakers | ||
Standards/Approvals EN/IEC 60947-2, IEC 60529, IEC 60947-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 440V | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip Unit features electronic technology and is compatible with the ComPacT new generation circuit breakers NSX250. It is designed for distribution applications and operates with a rated voltage of 440 V AC at 50/60 Hz. The trip unit is suitable for AC networks with a frequency of 50/60 Hz and can function in ambient temperatures ranging from -25°C to 70°C.
IP40 rating
Integrated earth leakage protection
Overload protection
Short time short circuit protection
Instantaneous short circuit protection
Related links
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
