Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- RS Stock No.:
- 212-0245
- Mfr. Part No.:
- LV431521
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,317.14
(exc. VAT)
€1,620.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,317.14 |
*price indicative
- RS Stock No.:
- 212-0245
- Mfr. Part No.:
- LV431521
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Trip | |
| Current Rating | 220A | |
| Series | NSX | |
| For Use With | ComPacT NSX 250 Circuit Breakers | |
| Standards/Approvals | UL ENIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Trip | ||
Current Rating 220A | ||
Series NSX | ||
For Use With ComPacT NSX 250 Circuit Breakers | ||
Standards/Approvals UL ENIEC 60947 | ||
- COO (Country of Origin):
- FR
The Schneider Electric trip unit Micro Logic 6.2 E-M, with Electronic Trip unit technology. Used in Motor Applications. Protection type L : for overload protection (long time) S : for short time short-circuit protection I : for instantaneous short-circuit protection G : for ground fault protection & Without Earth-leakage protection. Complementary motor protection-Underload, Current unbalance. Comes with different motor tripping class.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 250 circuit breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers
