ABB 250V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800S, S800HV, S800C, S800PV, S800B, S800N, S800U
- RS Stock No.:
- 435-415
- Mfr. Part No.:
- 2CCS800900R0271 S800-UVR250
- Manufacturer:
- ABB
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€146.20
(exc. VAT)
€179.83
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €146.20 |
| 5 - 9 | €138.89 |
| 10 - 24 | €131.58 |
| 25 - 49 | €124.27 |
| 50 + | €116.95 |
*price indicative
- RS Stock No.:
- 435-415
- Mfr. Part No.:
- 2CCS800900R0271 S800-UVR250
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | S800 | |
| Current Rating | 10A, 125A | |
| Product Type | Circuit Trip | |
| Series | S800-UVR | |
| For Use With | S800S, S800HV, S800C, S800PV, S800B, S800N, S800U Series | |
| Sub Type | Undervoltage Release | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61373 Cat.1/Class B, IEC 60068-2-6 | |
| Control Voltage | 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range S800 | ||
Current Rating 10A, 125A | ||
Product Type Circuit Trip | ||
Series S800-UVR | ||
For Use With S800S, S800HV, S800C, S800PV, S800B, S800N, S800U Series | ||
Sub Type Undervoltage Release | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61373 Cat.1/Class B, IEC 60068-2-6 | ||
Control Voltage 250V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
S800 Series MCB Accessories
A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.
Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Related links
- ABB 250V ac/dc DIN Rail Shunt Trip for use with S800C S800HV S800PV S800S
- ABB 24V ac/dc DIN Rail Shunt Trip for use with S800N S800U Series S800C S800B
- ABB 36V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800N S800B S800PV S800U
- ABB HPMCB - High Performance MCB Padlock Lever Lock for use with S800U S800PV S800HV S800B
- ABB 400V ac/dc DIN Rail Shunt Trip for use with S800S S800HV S800C S800U Series
- ABB HPMCB - High Performance MCB Rotary Drive for use with S800HV S800PV S800U S800B
- ABB 60V DIN Rail Undervoltage Release Circuit Trip for use with S800
- ABB 130V DIN Rail Undervoltage Release Circuit Trip for use with S800