ABB 130V DIN Rail Undervoltage Release Circuit Trip for use with S800
- RS Stock No.:
- 140-463
- Mfr. Part No.:
- 2CCS800900R0261
- Manufacturer:
- ABB
Subtotal (1 unit)*
€146.20
(exc. VAT)
€179.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.20 |
*price indicative
- RS Stock No.:
- 140-463
- Mfr. Part No.:
- 2CCS800900R0261
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Series | S800 | |
| For Use With | S800 | |
| Mount Type | DIN Rail | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | RoHS, IEC 60947-5-1_UL489 | |
| Control Voltage | 130V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Series S800 | ||
For Use With S800 | ||
Mount Type DIN Rail | ||
Sub Type Undervoltage Release | ||
Standards/Approvals RoHS, IEC 60947-5-1_UL489 | ||
Control Voltage 130V | ||
- COO (Country of Origin):
- CH
The ABB Undervoltage release is a reliable and efficient solution for protecting electrical systems. Compatible with a range of products in the S800 series, this release features a control supply range of 110 to 130V and meets international standards for quality and safety.
RoHS and REACH compliant
Easy to install and maintain
IEC 60947-5-1_UL489 standard
Related links
- ABB 60V DIN Rail Undervoltage Release Circuit Trip for use with S800
- ABB 130V DIN Rail Circuit Trip for use with S800
- ABB 250V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800S S800C S800B S800U
- ABB 36V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800N S800B S800PV S800U
- ABB 240V DIN Rail Undervoltage Release Circuit Trip for use with MS116 MO132 MO165
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip, Repacked
- Lovato Electric DIN Rail Undervoltage Release Circuit Trip for use with P1MB Series
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN