Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX630
- RS Stock No.:
- 654-018
- Mfr. Part No.:
- C4044A400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,752.52
(exc. VAT)
€3,385.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,752.52 |
*price indicative
- RS Stock No.:
- 654-018
- Mfr. Part No.:
- C4044A400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPact | |
| Series | C404 | |
| For Use With | ComPact NSX630 | |
| Mount Type | Fixed | |
| Standards/Approvals | RoHS, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPact | ||
Series C404 | ||
For Use With ComPact NSX630 | ||
Mount Type Fixed | ||
Standards/Approvals RoHS, IEC 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip unit is engineered for circuit breakers, offering reliable electronic protection with a rating of 400A and accommodating 4 poles. This versatile unit serves a crucial role in distribution applications, ensuring robust overload, short-circuit, and instantaneous protection. Designed with adjustable parameters, it facilitates tailored performance to meet specific operational demands. The device incorporates advanced thermal memory for enhanced reliability, ensuring that protection functions adapt to varying loads effectively, thus maintaining safe and uninterrupted power distribution.
Trip unit technology is electronic for improved response time
Adjustable long-time pick-up with 9 settings for tailored protection
Provides integrated earth-leakage protection class A, ensuring safety
Local signalling with LEDs for clear indication of operational status
Fixed circuit breaker mounting mode delivers stability during operation
Designed for wide ambient temperature range, functioning effectively from -25 to 70 °C
Short-time protection adjustments ensure flexibility for diverse applications
Integrated thermal memory allows for monitoring before and after tripping
Robust housing with IP40 protection guarantees durability in harsh conditions
Sustainably designed with a commitment to environmental stewardship
Related links
- Schneider Electric Fixed Circuit Breaker Accessory for use with Compact NS1600b
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX250
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric Fixed Circuit Trip Undervoltage Release for use with MTZ3
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX160-250
- Schneider Electric Circuit Breaker Accessory for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
