Lovato Electric Shunt Trip Release Circuit Breaker for use with P5ME
- RS Stock No.:
- 820-365
- Mfr. Part No.:
- P5X16E230
- Manufacturer:
- Lovato Electric
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.18
(exc. VAT)
€62.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €51.18 |
| 5 + | €48.11 |
*price indicative
- RS Stock No.:
- 820-365
- Mfr. Part No.:
- P5X16E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Circuit Breaker | |
| Series | P5ME | |
| For Use With | P5ME | |
| Sub Type | Shunt Trip Release | |
| Terminal Type | Screw | |
| Standards/Approvals | AC switching | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Circuit Breaker | ||
Series P5ME | ||
For Use With P5ME | ||
Sub Type Shunt Trip Release | ||
Terminal Type Screw | ||
Standards/Approvals AC switching | ||
- COO (Country of Origin):
- KR
The Lovato Shunt trip release is designed to operate with P5ME circuit breakers, enabling Rapid disconnection of electrical circuits under specified conditions, enhancing operational safety.
Rated supply voltage ranges from 220 to 240VAC and up to 250VDC
In-rush consumption is limited to 1.80 VA for efficient performance
Average opening time is just 50 ms, allowing for quick circuit interruption
Terminals feature screw type with PZ2 tool compatibility for easy installation
Related links
- Schneider Electric 125V dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 24V ac/dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric Shunt Trip Release TeSyS GV Series Control Unit for Use with GV3, Motor circuit breakers GV2
- Siemens Shunt Trip Release SHT
- Siemens Shunt Trip Release SHT for use with Circuit Breaker 3WA
- Lovato Electric 440V ac Panel Mount Circuit Trip Circuit Trip for use with P5ME
