Lovato Electric 440V ac Panel Mount Circuit Trip Circuit Trip for use with P5ME
- RS Stock No.:
- 820-342
- Mfr. Part No.:
- P5X14A400
- Manufacturer:
- Lovato Electric
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.76
(exc. VAT)
€94.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €76.76 |
| 5 + | €72.16 |
*price indicative
- RS Stock No.:
- 820-342
- Mfr. Part No.:
- P5X14A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Circuit Trip | |
| Series | P5X14 | |
| For Use With | P5ME | |
| Sub Type | Circuit Trip | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| Control Voltage | 440V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Circuit Trip | ||
Series P5X14 | ||
For Use With P5ME | ||
Sub Type Circuit Trip | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
Control Voltage 440V ac | ||
- COO (Country of Origin):
- KR
The Lovato Undervoltage trip is designed to enhance safety in electrical systems. Its primary function is to release power during undervoltage conditions, ensuring optimal operation of connected equipment.
Rated supply voltage range of 380…440VAC for versatile applications
Average opening time of 50 MS for quick response during faults
Operating voltage range of 85…110 ensures reliable performance
Holding consumption of just 1.67 VA for energy efficiency
Related links
- Lovato Electric 240V ac Panel Mount Circuit Trip Circuit Trip for use with P5ME
- Lovato Electric Shunt Trip Release Circuit Breaker for use with P5ME
- Lovato Electric 440V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric Circuit Breaker for use with P5ME
- Lovato Electric BF Contactor 3-Pole 11 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 4 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
