Schneider Electric Circuit Trip, Acti9, A9A26500W, Repacked

Subtotal (1 unit)*

€479.39

(exc. VAT)

€589.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€479.39

*price indicative

RS Stock No.:
865-282
Mfr. Part No.:
A9A26500W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Series

Acti9

For Use With

iSW-NA

Standards/Approvals

EN 60947-5-1

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric overvoltage release provides essential protection and stability to electrical circuits, designed specifically for dependable operation in varying conditions.

Utilises a control circuit voltage of 230 V AC for optimal performance

Offers adjustable threshold tripping voltages ranging from 255 V to 400 V

Complies with EN 50550 standards, proving quality and reliability

Designed for DIN rail mounting, ensuring easy installation in Compact spaces

1

21


44

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy