Schneider Electric DIN Rail Auxiliary Contact, Repacked
- RS Stock No.:
- 865-319
- Mfr. Part No.:
- A9C70132W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€852.17
(exc. VAT)
€1,048.17
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €852.17 |
*price indicative
- RS Stock No.:
- 865-319
- Mfr. Part No.:
- A9C70132W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Automatic recloser auxiliary designed to enhance electrical reliability by facilitating quick and efficient circuit reclosure after detection of faults.
Includes 2 volt-free contacts for effective signalling
Provides operational signalling through four distinct LED indicators
Supports a maximum ambient operating temperature of 60 °C
Features programmable reclosing attempts with varying time cycles
1
22
32
54
Related links
- Schneider Electric DIN Rail Auxiliary Contact, Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact DIN Rail Mount, Multi 9 M9A
