Allen Bradley 415V ac DIN Rail Shunt Trip Shunt Trip for use with MCBs
- RS Stock No.:
- 125-1550
- Distrelec Article No.:
- 302-27-309
- Mfr. Part No.:
- 189-AST2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€94.49
(exc. VAT)
€116.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.49 |
*price indicative
- RS Stock No.:
- 125-1550
- Distrelec Article No.:
- 302-27-309
- Mfr. Part No.:
- 189-AST2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | Bulletin | |
| Product Type | Shunt Trip | |
| Current Rating | 63A | |
| Series | 189 | |
| For Use With | MCBs | |
| Sub Type | Shunt Trip | |
| Mount Type | DIN Rail | |
| Terminal Type | Cage Terminal | |
| Standards/Approvals | No | |
| Control Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range Bulletin | ||
Product Type Shunt Trip | ||
Current Rating 63A | ||
Series 189 | ||
For Use With MCBs | ||
Sub Type Shunt Trip | ||
Mount Type DIN Rail | ||
Terminal Type Cage Terminal | ||
Standards/Approvals No | ||
Control Voltage 415V ac | ||
- COO (Country of Origin):
- DE
Allen Bradley Shunt Trip Module, 12 to 60V AC/DC, 17.5mm Width - 189-AST2
Enhance your circuit-breaker's capabilities with this shunt trip module from Rockwell Automation's Allen Bradley range. It has an external voltage supply, which means it can cause an attached breaker to trip in response to events outside of the circuit for enhanced safety. You can also use this unit as a remote control to manually trip your protective device, so it's a versatile choice. Its operating voltage range of 12 to 60V AC/DC (alternating current/direct current) makes it suitable for use in low-voltage applications.
• Compact dimensions of 88 (length) x 17.5 (width) x 73.3mm (height) for installation in tight spaces
• DIN rail mounting using clips for quick and simple installation
• Thermoplastic housing material for resistance to heat and impact
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
Standards and Certifications
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
How do I reset this module after it trips?
This shunt trip module has a switch that you can use to reset it after the fault is cleared, making it simple to use.
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley MCBs
Related links
- Allen Bradley 100V ac 250 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with 1492-D DC Circuit
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 100V ac 130 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with Ild Double
- Allen Bradley 277V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 28V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 24V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 230V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 120V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
