Hager Electronic Earth Leakage Circuit Trip for use with MCCBs
- RS Stock No.:
- 144-4929
- Mfr. Part No.:
- HBA126H
- Manufacturer:
- Hager
Subtotal (1 unit)*
€1,373.94
(exc. VAT)
€1,689.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,373.94 |
*price indicative
- RS Stock No.:
- 144-4929
- Mfr. Part No.:
- HBA126H
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Trip | |
| Current Rating | 125A | |
| Series | HBA | |
| For Use With | MCCBs | |
| Sub Type | Electronic Earth Leakage | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Trip | ||
Current Rating 125A | ||
Series HBA | ||
For Use With MCCBs | ||
Sub Type Electronic Earth Leakage | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
MCCBs x160 Add On Blocks
Features and Benefits
• Fixes to the right side of the moulded case circuit breakers
• High immunity product reduces unexpected tripping
• Assembly and disassembly via the drawer assembly system, terminal cover is part of the add-on block
• Complies with BS EN 60 947-2 annexe B when fitted to an MCCB
Standards
Complies with BS EN 60 947-2 annexe B when fitted to an MCCB.
Related links
- Hager Electronic Earth Leakage Circuit Trip for use with MCCBs
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 250 Circuit
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 100/160 Circuit
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 400/630 Circuit
- Schneider Electric 200 → 440V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 250 Circuit
- Schneider Electric 220 - 440V ac Earth Leakage Add-on Protection Module Circuit Trip for use with ComPact (ComPact
- Schneider Electric NSXm 63F Earth leakage circuit breaker 3-Pole 25A Back Plate,
- Schneider Electric NSXm 63N Earth leakage circuit breaker 3-Pole 50A Back Plate,
