Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 100/160 Circuit
- RS Stock No.:
- 219-9349
- Mfr. Part No.:
- LV429216
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 219-9349
- Mfr. Part No.:
- LV429216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- IT
The Schneider Electric MH Vigi add-on module for 4 poles Compact NSX 100/160 and EasyPact CVS 100/160. It provides an earth-leakage protection when installed directly on the device terminals. The addition of this Vigi add-on module does not modify Compact NSX 100/160 or EasyPact CVS 100/160 characteristics. It is a MH type module in 4 poles version, self-powered by the input voltage. The operational voltage for the Vigi add-on is from 440VAC to 550VAC 50/60Hz. The dimensions of the circuit breaker equipped with this module are 140mm x 236mm x 86mm.
It directly actuates the trip unit in case of insulation fault
The sensitivity is adjustable from 30mA to 10A
It is a MH type module in 4 poles version
MH type module is self-powered by the input voltage
The time delay is adjustable
The sensitivity is adjustable from 30mA to 10A
It is a MH type module in 4 poles version
MH type module is self-powered by the input voltage
The time delay is adjustable
Related links
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 100/160 Circuit
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 250 Circuit
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 400/630 Circuit
- Schneider Electric 200 → 440V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 250 Circuit
- Hager Electronic Earth Leakage Circuit Trip for use with MCCBs
- Schneider Electric 750V dc Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric Circuit Trip for use with ComPact NSX 100/160 Circuit Breakers
- Schneider Electric 750V dc Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
