Schneider Electric DIN Rail Circuit Trip for use with GV3L, GV2P, GV3P, GV2MEGV2LE, GV2L

Subtotal (1 unit)*

€41.67

(exc. VAT)

€51.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.67

*price indicative

RS Stock No.:
219-8319
Mfr. Part No.:
GVAU115
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Range

TeSys

Series

GVAU

For Use With

GV3L, GV2P, GV3P, GV2MEGV2LE, GV2L

Mount Type

DIN Rail

Terminal Type

Screw Clamp

Standards/Approvals

EN/IEC 60947-3

COO (Country of Origin):
CZ

Schneider Electric GVAU115


TeSys GV electrical trip, MN undervoltage release, 110-115V AC 50Hz / 127V AC 60Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is only possible when the control voltage is applied in the range 0.85-1.1 Uc. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric GVAU115 is aTeSys GV electrical trip unit, MN under voltage release, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is possible when the control voltage is in limits 0.85-1.1 Uc. To be mounted on the right-hand side of the circuit breaker, connection by spring terminals.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy