Schneider Electric DIN Rail Circuit Trip for use with Circuit Breaker
- RS Stock No.:
- 790-7355
- Mfr. Part No.:
- A9C70132
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€524.11
(exc. VAT)
€644.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.11 |
*price indicative
- RS Stock No.:
- 790-7355
- Mfr. Part No.:
- A9C70132
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Programs | 4 | |
| Product Type | Circuit Trip | |
| Range | Acti9 | |
| Series | Acti9 Auxiliaires | |
| For Use With | Circuit Breaker | |
| Mount Type | DIN Rail | |
| Maximum Number of Reclosing Attempts | 5 | |
| Minimum Time Delay Before Reset | 60s | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Programs 4 | ||
Product Type Circuit Trip | ||
Range Acti9 | ||
Series Acti9 Auxiliaires | ||
For Use With Circuit Breaker | ||
Mount Type DIN Rail | ||
Maximum Number of Reclosing Attempts 5 | ||
Minimum Time Delay Before Reset 60s | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Height 93mm | ||
Acti9 ARA iC60 Remote Auxiliary
The Automatic Recloser Auxiliary (ARA) performs automatic reclosing of the associated protection device after tripping, avoiding service interruptions.
This range of Acti9 ARA auto reclosers increase the availability of installations without supervision, isolated, hard of
access and demanding very great availability reducing maintenance costs.
Acti 9 ARA automatically recloses and re-energizes the circuit after a momentary outage, at intervals predetermined by the users.
In a permanent fault case, the ARA locks open after user preset number of operations, safely isolating the section from the system.
Programme selector: Four predefined and easy-to-set programmes on front face
Status indicator in the front face for quick status check
Integrated padlocking device
Manual on-site inhibition for maintenance
Bistable operation
Auto/OFF selector
Two remote control inputs
Approvals
Acti9 ARA auto reclosers guarantee certification and compliance with IEC regulations
Related links
- Schneider Electric DIN Rail Circuit Trip for use with Circuit Breaker
- Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric DIN Rail Circuit Trip for use with GV3L GV3P GV2L
- Schneider Electric DIN Rail Circuit Trip for use with C120 Series C60 Series
- Schneider Electric DIN Rail 230V Circuit Trip for use with 2P iID
- Schneider Electric DIN Rail Head for Non-illuminated Push-Button, Repacked
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 250V ac DIN Rail Circuit Trip Circuit Trip for use with Cable
