Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi
- RS Stock No.:
- 220-1343
- Mfr. Part No.:
- M9A26948
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€101.39
(exc. VAT)
€124.71
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.39 |
*price indicative
- RS Stock No.:
- 220-1343
- Mfr. Part No.:
- M9A26948
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Multi9 | |
| Current Rating | 6A | |
| Product Type | Shunt Trip | |
| Series | Multi9 | |
| For Use With | Multi 9 C60 C60BP Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Control Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Multi9 | ||
Current Rating 6A | ||
Product Type Shunt Trip | ||
Series Multi9 | ||
For Use With Multi 9 C60 C60BP Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Standards/Approvals EN/IEC 60947-1 | ||
Control Voltage 110V | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti 9 OF electrical auxiliary is an open/close contact. It is dedicated to iD, C60, C120, DPN, DPN Vigi, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA-DC. This device includes an open/close contact OF to indicate the position of the circuit breaker. Emergency stoppage by normally open pushbutton.
It provides a remote indication of the position of the associated device
The changeover contact indicates the open or closed position of the associated device
The operating temperature is -25°C to + 50°C
Related links
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi
- Schneider Electric DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 2A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 13A 240V ac AC 20 kA
- Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 110V 1 Nm
- Schneider Electric 110V 5000rpm 14 mm Shaft Diameter
