Schneider Electric DIN Rail Shunt Trip for use with Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9
- RS Stock No.:
- 220-1336
- Mfr. Part No.:
- M9A26476
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.72
(exc. VAT)
€93.14
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.72 |
*price indicative
- RS Stock No.:
- 220-1336
- Mfr. Part No.:
- M9A26476
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Shunt Trip | |
| Range | Multi9 | |
| Series | Multi9 | |
| For Use With | Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shunt Trip | ||
Range Multi9 | ||
Series Multi9 | ||
For Use With Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Standards/Approvals EN/IEC 60947-1 | ||
- COO (Country of Origin):
- BE
The Schneider Electric Multi 9 shunt trip release MX 110/415 V AC, 50/60 Hz - 110/130 V DC.
Mounting mode - Fixed Mounting support DIN rail
Related links
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60BPR Multi
- Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 2A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 13A 240V ac AC 20 kA
- Schneider Electric Auxiliary Contact DIN Rail Mount, Multi 9 M9A
- Schneider Electric Multi 9 Multi 9 Miniature Circuit Breaker 63A, 230V ac AC
- Schneider Electric Multi 9 EMCH S800 MCB
