Siemens Switch Remote Switch Circuit Trip
- RS Stock No.:
- 223-7629
- Mfr. Part No.:
- 5TT4424-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.74
(exc. VAT)
€158.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.74 |
*price indicative
- RS Stock No.:
- 223-7629
- Mfr. Part No.:
- 5TT4424-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Sub Type | Remote Switch | |
| Contact Configuration | 2 NO | |
| Mount Type | Switch | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Sub Type Remote Switch | ||
Contact Configuration 2 NO | ||
Mount Type Switch | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
Siemens Remote Control Switch, 3kV Surge Voltage Resistance Rating, 8 Terminals - SENTRON Series - 5TT4424-0
Need to pull the strings on motor operation in your industrial equipment? Go for this remote control switch from Siemens. To make your life easy, it lets you turn an appliance on or off without the need for physical contact. The unit's 25A current rating and 5.5kW power capacity make it a reliable choice for heavy-duty applications. For safety, it resists up to 3kV of surge voltage without suffering damage, so your setup is protected from power spikes. Thanks to four NO contacts, you have multi-circuit control, reducing the wiring needs of your setup. Components like this are commonly found in the transportation industry.
Features & Benefits
• IP20 rating shows that it's finger-safe as it resists objects larger than 12.5mm
• DIN rail mounting is simple and tool-free, saving time and hassle
• Can be assembled in a horizontal or vertical position to match your design needs
• Compact dimensions of 90 (H) x 35 (W) x 73mm (D) for space-efficient installation in tight setups
How durable is this switch?
This unit handles up to 50,000 switching cycles without breaking a sweat, making it your long-term workmate.
Related links
- Siemens Switch Remote Switch Circuit Trip
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail Circuit Trip
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- ABB Switch Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- ABB 250V DIN Rail Changeover Switch Circuit Trip
