Subtotal (1 unit)*
€21.85
(exc. VAT)
€26.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.85 |
*price indicative
- RS Stock No.:
- 231-8413
- Mfr. Part No.:
- 5TE4806
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Range | SENTRON | |
| Product Type | Circuit Trip | |
| Series | 5TE4 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Range SENTRON | ||
Product Type Circuit Trip | ||
Series 5TE4 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
The Siemens 5TE4 series is the pushbutton having 1 NO + 1 NC contact without latching function. The colour of the button is green with LED light source. The rated current of pushbutton is 20A.
IP degree of protection is IP20
Ambient temperature during operation -5 to +40 °C
Related links
- Siemens Circuit Trip
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Siemens DIN Rail Circuit Trip
- Siemens Switch Remote Switch Circuit Trip
- Schneider Electric 440V Circuit Trip Circuit Trip for use with 250 100
- Legrand Circuit Trip
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
