RS Better World
Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
- RS Stock No.:
- 219-9356
- Mfr. Part No.:
- LV429405
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€229.81
(exc. VAT)
€282.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9356
- Mfr. Part No.:
- LV429405
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | ComPact NSX | |
| Series | ComPacT NSX | |
| Mount Type | Fixed | |
| Sub Type | Undervoltage Release | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Standards/Approvals | Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration China RoHS Regulation China RoHS Declaration | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range ComPact NSX | ||
Series ComPacT NSX | ||
Mount Type Fixed | ||
Sub Type Undervoltage Release | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Standards/Approvals Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration China RoHS Regulation China RoHS Declaration | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 48V | ||
- COO (Country of Origin):
- PL
The Schneider Electric MN under voltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 48VAC 50/60Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage. It complies with IEC 60947-2 standard. This under voltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
It has response time of 50ms
This voltage releases is used to trip the circuit breaker
It serves primarily for remote, emergency-off commands
This voltage release eliminates the risk of nuisance tripping due to a transient voltage dip
Related links
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 525V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 48V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Schneider Electric 48V ac/dc Undervoltage Release Circuit Trip for use with RCA iID iC65
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
