ABB Isolator Circuit Trip for use with Commanding Load
- RS Stock No.:
- 231-9589
- Mfr. Part No.:
- 2CDE282001R0063 E202/63r
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€64.37
(exc. VAT)
€79.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €64.37 |
*price indicative
- RS Stock No.:
- 231-9589
- Mfr. Part No.:
- 2CDE282001R0063 E202/63r
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 63A | |
| Product Type | Circuit Trip | |
| Range | E200 | |
| Series | E202 | |
| For Use With | Commanding Load | |
| Sub Type | Isolator | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 63A | ||
Product Type Circuit Trip | ||
Range E200 | ||
Series E202 | ||
For Use With Commanding Load | ||
Sub Type Isolator | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- BG
ABB E202 Series Circuit Trip, 63A Current Rating, 230V AC - 2CDE282001R0063 E202/63r
This circuit trip is a crucial component in controlling electrical systems. Designed within the E200 series, it features a current rating of 63A and supports operational voltages of both 230V AC and 400V AC. The compact dimensions of 35mm in width, 69mm in height, and a depth of 85mm make it suitable for various installations where space is limited.
Features & Benefits
• Integrated lock ensures protection against unauthorised access
• Fast removal allows for swift maintenance without busbar dismantling
• Captive screws facilitate secure installation
• Compatibility with up to 3 auxiliary contacts increases versatility
• Complies with EU standards for reliable use
• Effective power loss at 1.65W per pole enhances energy efficiency
Applications
• Used for commanding load in industrial settings
• Suitable for installation in distribution boards
• Employs in various automation and electrical systems
• Integrates seamlessly into modular DIN rail setups
What type of loads can be commanded with this device?
It is designed for commanding loads in industrial and commercial applications, ensuring efficient control over electrical systems.
How does the locking feature enhance security?
The integrated locking mechanism prevents unauthorised operation, ensuring safety in environments where sensitive electrical equipment is used.
What standards does this circuit trip comply with?
It adheres to IEC/EN 60947-3 standards, ensuring reliability and safety in electrical installations according to European regulations.
Can additional contacts be added easily?
Yes, this device allows the addition of up to 3 auxiliary contacts, which enhances its functionality without complex modifications.
What maintenance features does this product provide?
The design enables fast removal from the setup without needing to dismantle the busbars, streamlining maintenance tasks efficiently.
Related links
- ABB Isolator Circuit Trip for use with Commanding Load
- ABB Switch Switch Disconnector Circuit Trip for use with Commanding Load
- ABB 230V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- Europa Main AC Isolator Circuit Trip for use with PV System Main AC Isolator
- ABB Switch Circuit Trip
- ABB 250V Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip