ABB Switch Switch Disconnector Circuit Trip for use with Commanding Load

Subtotal (1 box of 1 unit)*

€50.06

(exc. VAT)

€61.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€50.06

*price indicative

RS Stock No.:
231-9590
Mfr. Part No.:
2CDE282001R0100 E202/100r
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Trip

Current Rating

100A

Range

E200

Series

E202

For Use With

Commanding Load

Sub Type

Switch Disconnector

Mount Type

Switch

Standards/Approvals

IEC/EN 60947-3

COO (Country of Origin):
BG

ABB Circuit Trip, 100A Current Rating, Switch Disconnector - 2CDE282001R0100 E202/100r


This industrial-grade switch disconnector is designed for managing loads with high current capacities. Compliant with IEC/EN standards, it is essential for dependable electrical load disconnection across various applications. With a current rating of 100A, it provides effective circuit protection in industrial environments. Its compact dimensions of 35mm width, 69mm height, and 85mm depth offer flexibility for installation.

Features & Benefits


• Quick removal without the need for busbar dismantling improves maintenance efficiency

• Captive screws ensure secure mounting while allowing easy access

• Supports the addition of up to 3 auxiliary contacts for increased functionality

• Integrated labelling edge facilitates system organisation and identification

• Locks available to prevent unauthorised operation enhance safety

• Designed for operation within a rated voltage of 230/400V AC

Applications


• Used for isolating circuits in distribution boards

• Suitable for industrial circuit protection requirements

• Ideal for electrical projects requiring dependable load management

• Effective in environments with high current demands

Can it accommodate additional auxiliary contacts?


Yes, it supports the addition of up to 3 auxiliary contacts.

Is it compliant with European safety standards?


Yes, it meets IEC/EN 60947-3 standards for safety and reliability.

Will it provide effective protection for high current applications?


Yes, the current rating of 100A ensures adequate protection.

Can it be used for electrical load disconnect?


Yes, it is specifically designed for efficient electrical load disconnection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy