ABB Isolator Circuit Trip for use with Commanding Load
- RS Stock No.:
- 231-9591
- Mfr. Part No.:
- 2CDE282001R0125 E202/125r
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€95.84
(exc. VAT)
€117.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €95.84 |
*price indicative
- RS Stock No.:
- 231-9591
- Mfr. Part No.:
- 2CDE282001R0125 E202/125r
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | E200 | |
| Product Type | Circuit Trip | |
| Series | E202 | |
| For Use With | Commanding Load | |
| Sub Type | Isolator | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range E200 | ||
Product Type Circuit Trip | ||
Series E202 | ||
For Use With Commanding Load | ||
Sub Type Isolator | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- BG
The ABB E202 series isolator suitable for commanding loads. It has power loss 3.3 W and operational voltage of 250 V.
Fast removal without dismantling of the Busbar
Captive screws with recessed/slotted head
Related links
- ABB Isolator Circuit Trip for use with Commanding Load
- ABB Switch Switch Disconnector Circuit Trip for use with Commanding Load
- ABB 230V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB E200i Molded Case Circuit Breaker 3-Pole 125A DIN Rail
- Europa Main AC Isolator Circuit Trip for use with PV System Main AC Isolator
- ABB Isolator Switch, 3-Pole
- ABB 3-Pole Isolator Switch - 25A, 7.5 kW