Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)
- RS Stock No.:
- 240-2878
- Mfr. Part No.:
- 199338 A-PKZ0(120V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.47
(exc. VAT)
€52.24
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.47 |
*price indicative
- RS Stock No.:
- 240-2878
- Mfr. Part No.:
- 199338 A-PKZ0(120V60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Trip | |
| Series | A-PKZ0 | |
| For Use With | PKE, Shunt release PKZ0(4) | |
| Mount Type | Surface | |
| Sub Type | Shunt Release | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Trip | ||
Series A-PKZ0 | ||
For Use With PKE, Shunt release PKZ0(4) | ||
Mount Type Surface | ||
Sub Type Shunt Release | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
199338
The Eaton Shunt release comes with push in terminals connection. It can be fitted to the left of the Motor protective circuit-breakers, although cannot be combined with U‐PKZ0 under voltage release. It has a rated actuating voltage of 120 V at 60 Hz. It has an operating temperature range of -25°C to 55°C. The device is suitable for Motor safety switch.
It is a Shunt release with Spring clamp connection
It is made for use with Shunt release PKZ0(4), PKE
It has AC voltage actuating
Note
Eaton formerly known as Moeller
Related links
- Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)
- Eaton Surface Shunt Release Shunt Trip for use with Shunt release PKZ0(4), PKE
- Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- Eaton Shunt Release, Eaton Moeller A-PKZ0 A-PKZ0
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073184 A-PKZ0(110V50HZ)
- Eaton 250V dc Surface Tool Circuit Trip for use with Trip indicator PKZ0(4), PKE
- Legrand 48V Shunt Release Shunt Trip for use with DX³
