Legrand 48V Shunt Release Shunt Trip for use with DX³
- RS Stock No.:
- 266-1295
- Mfr. Part No.:
- 406276
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€138.97
(exc. VAT)
€170.93
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.97 |
*price indicative
- RS Stock No.:
- 266-1295
- Mfr. Part No.:
- 406276
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Shunt Trip | |
| Current Rating | 6A | |
| Range | 12 → 48 V | |
| Series | DX3 | |
| For Use With | DX³ | |
| Sub Type | Shunt Release | |
| Standards/Approvals | No | |
| Control Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Shunt Trip | ||
Current Rating 6A | ||
Range 12 → 48 V | ||
Series DX3 | ||
For Use With DX³ | ||
Sub Type Shunt Release | ||
Standards/Approvals No | ||
Control Voltage 48V | ||
- COO (Country of Origin):
- IT
The Legrand shunt trip is DX, trigger allowing remote triggering of the associated product, auxiliary common to circuit breakers, differential circuit breakers, differential switches Type A, Type AC and Type F, switch disconnectors.
Mounts on the left of the devices
Accepts feeding comb passage
Related links
- Legrand 415V DIN Rail Shunt Trip for use with DX³
- Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)
- Eaton Surface Shunt Release Shunt Trip for use with Shunt release PKZ0(4), PKE
- WEG Shunt Release SRMP Series Shunt Trip for Use with Motor Protective Circuit Breakers MPW18(i) and MPW40(i and t)
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Legrand 230V Circuit Trip Circuit Trip for use with DX³
- Siemens Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens 60V ac Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
