Allen Bradley Circuit Breaker Accessory for use with Circuit Breaker

Subtotal (1 unit)*

€872.95

(exc. VAT)

€1,073.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€872.95

*price indicative

RS Stock No.:
255-1666
Mfr. Part No.:
140G-JTF4-D25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

140G

Product Type

Circuit Breaker Accessory

For Use With

Circuit Breaker

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation Bulletin moulded case circuit breaker offers a wide range of features. It has high interrupting/breaking capacities. It is ideal for use in line protection of control panels.

Approved for global application: UL, CSA and IEC performance interrupting/breaking capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy