ABB 240V Shunt Trip for use with Manual Motor Starter

Subtotal (1 unit)*

€79.92

(exc. VAT)

€98.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.92

*price indicative

RS Stock No.:
259-5990
Mfr. Part No.:
1SAM201910R1003
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Accessories MS116/MS132

Product Type

Shunt Trip

Series

1SAM2

For Use With

Manual Motor Starter

Terminal Type

Screw

Standards/Approvals

UL 60947-4-1, UL 508, UL 60947-1, IEC/EN 60947-1, CSA 22.2 No. 14, IEC/EN 60947-4-1

Control Voltage

240V

COO (Country of Origin):
DE

1SAM201910R1003


The ABB shunt trip AA1 release manual motor starter used for remote tripping. It is attached laterally on the left side of MS116, MS132 or MS165. In accordance with IEC 60947-1, the manual motor starter is switched off by AA1 if the supply voltage of the shunt trip measured during the tripping operation remains between 70% and 110% of the rated control circuit supply voltage.

Screw terminals

Suitable for manual motor starter MS116, MS132, MO132, MS165, MO165

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy