Legrand 230V Circuit Trip Circuit Trip for use with DX³
- RS Stock No.:
- 266-1298
- Mfr. Part No.:
- 406286
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€86.92
(exc. VAT)
€106.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.92 |
*price indicative
- RS Stock No.:
- 266-1298
- Mfr. Part No.:
- 406286
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Trip | |
| Series | DX3 | |
| For Use With | DX³ | |
| Sub Type | Circuit Trip | |
| Standards/Approvals | No | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Trip | ||
Series DX3 | ||
For Use With DX³ | ||
Sub Type Circuit Trip | ||
Standards/Approvals No | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- CN
The Legrand DX, trigger allowing remote triggering of the associated product is for the protection of electronic devices against overvoltage's on the network.
Universal assembly of devices
Trigger by working current auxiliary device
Related links
- Schneider Electric 230V Circuit Trip for use with 4P iID
- Schneider Electric DIN Rail 230V Circuit Trip for use with 2P iID
- Legrand 230V Auto Recloser Circuit Trip for use with RCBO, RCCB
- Legrand 415V DIN Rail Shunt Trip for use with DX³
- Legrand 48V Shunt Release Shunt Trip for use with DX³
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Legrand Circuit Trip
- Allen Bradley Circuit Trip Circuit Trip for use with Circuit Trips
