RS Better World
Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPact (ComPact NSX400) Circuit Breaker
- RS Stock No.:
- 276-9255
- Mfr. Part No.:
- LV429489
- Manufacturer:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9255
- Mfr. Part No.:
- LV429489
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 160A | |
| Range | ComPacT NSX100-250 | |
| Product Type | Circuit Trip | |
| Series | ComPacT NSX VigiPacT | |
| For Use With | ComPact (ComPact NSX400) Circuit Breaker | |
| Voltage | 220V ac, 440V ac | |
| Standards/Approvals | IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 160A | ||
Range ComPacT NSX100-250 | ||
Product Type Circuit Trip | ||
Series ComPacT NSX VigiPacT | ||
For Use With ComPact (ComPact NSX400) Circuit Breaker | ||
Voltage 220V ac, 440V ac | ||
Standards/Approvals IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Earth-leakage VigiPacT add-on protection module is self-powered internally by the distribution-system voltage. It is installed directly on the device terminals and directly actuates the trip unit in case of earth-leakage default.
Green premium product
Mercury free
Related links
- Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPact (ComPact NSX400) Circuit Breaker
- Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPacT Circuit Breakers
- Schneider Electric 220V ac iC40 iC65,
- Schneider Electric ComPacT NSX400-630 Vigi Block for use with Wiring
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 690V
- Schneider Electric LC1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSys Motor Starter 220V ac IP55
