Schneider Electric 220V ac, 240 V ac DIN Rail Undervoltage Release Circuit Trip for use with ARA, iC40, ic60 MCB, iC65,
- RS Stock No.:
- 791-2799
- Mfr. Part No.:
- A9A26960
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€161.97
(exc. VAT)
€199.22
(inc. VAT)
- 22 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 11 December 2026
- Plus 5 unit(s) shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €161.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-2799
- Mfr. Part No.:
- A9A26960
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | Acti9 | |
| Current Rating | 80A | |
| Series | Acti9 Auxiliaires | |
| For Use With | ARA, iC40, ic60 MCB, iC65, iDPN (China version), IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA double terminals MCB | |
| Mount Type | DIN Rail | |
| Sub Type | Undervoltage Release | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 220V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range Acti9 | ||
Current Rating 80A | ||
Series Acti9 Auxiliaires | ||
For Use With ARA, iC40, ic60 MCB, iC65, iDPN (China version), IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA double terminals MCB | ||
Mount Type DIN Rail | ||
Sub Type Undervoltage Release | ||
Terminal Type Clamp | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 220V ac, 240V ac | ||
Schneider Electric iMN Series Circuit Trip, 80A Current Rating, Undervoltage Release - A9A26960
Features & Benefits
Applications
What specific cables are compatible with this circuit trip?
What testing standards does it comply with?
What is the environmental tolerability of this circuit trip?
How can this circuit trip enhance the reliability of electrical systems?
Related links
- Schneider Electric 48V ac/dc Undervoltage Release Circuit Trip for use with RCA iID iC65
- Schneider Electric 230V ac Vigi
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iDPN, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
