Eaton 24V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 454-8168
- Mfr. Part No.:
- 259434 NZM1-XU24AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.35
(exc. VAT)
€177.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.35 |
*price indicative
- RS Stock No.:
- 454-8168
- Mfr. Part No.:
- 259434 NZM1-XU24AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Trip | |
| Range | Xboard | |
| Series | NZM1 | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | CSA, IEC, IEC 60947, UL 489, CE, UL | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Trip | ||
Range Xboard | ||
Series NZM1 | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Sub Type Undervoltage Release | ||
Standards/Approvals CSA, IEC, IEC 60947, UL 489, CE, UL | ||
Control Voltage 24V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Moeller Series Circuit Trip, For N(S)1(-4), NZM1(-4) - 259434 NZM1-XU24AC
The Eaton Circuit Trip Undervoltage Release is a crucial component in the field of automation, electronics, electrical, and mechanical industries. Designed to provide effective circuit protection, this product ensures optimal safety and functionality in various applications. With a rated control voltage of 24V ac, this undervoltage release offers reliable performance and peace of mind in critical electrical systems.
Features & Benefits
• Non-delayed disconnection of the circuit-breaker or switch-disconnector in case of under-voltage
• Prevents accidental contact with primary contacts when the under-voltage trip is switched off
• Solid and flexible conductor terminal block for easy connections
• Meets IEC/EN 61439 design verification standards for quality assurance
• UL/CSA, IEC approved for safety compliance
Applications
• Ideal for use with emergency-stop devices in conjunction with an emergency-stop button
• Suitable for various power circuit breaker applications requiring undervoltage protection
• Perfect for installations where reliability and safety are paramount
Can it prevent accidental contact with the primary contacts during under-voltage situations?
Yes, the Eaton circuit trip has a mechanism in place to stop accidental contact when the under-voltage trip is deactivated.
Will it work with emergency-stop devices for added safety in critical applications?
Yes, the undervoltage release is designed to be used with emergency-stop devices to enhance safety measures.
Can it be used in installations where reliability and safety are crucial?
Yes, the Eaton circuit trip is the perfect choice for installations that require a high level of reliability and safety standards.
Note
Eaton formerly known as Moeller
Related links
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with NZM1(-4), N(S)1(-4)
- Eaton NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton NZM Undervoltage Release for use with NZM4(-4), N(S)4(-4)
- Eaton 24V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
