Eaton 24V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- RS Stock No.:
- 454-8203
- Mfr. Part No.:
- 259708 NZM1-XA24AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€126.02
(exc. VAT)
€155.00
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.02 |
*price indicative
- RS Stock No.:
- 454-8203
- Mfr. Part No.:
- 259708 NZM1-XA24AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Xboard | |
| Product Type | Shunt Trip | |
| Series | NZM1 | |
| For Use With | NZM1(-4) Series, N(S)1(-4) Series | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947, UL 489, IEC, CSA, UL, CE | |
| Control Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Xboard | ||
Product Type Shunt Trip | ||
Series NZM1 | ||
For Use With NZM1(-4) Series, N(S)1(-4) Series | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947, UL 489, IEC, CSA, UL, CE | ||
Control Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Shunt Trip, 20ms Opening Delay, 24V AC/DC Rated Control Voltage - NZM1 Series - 259708 NZM1-XA24AC/DC
Give your circuit breaker the oomph to handle ground faults, short circuits and thermal overloads with this shunt trip from Eaton. It pairs with an MCCB to provide a remote shut-off option for increased protection against electrical hazards. Thanks to its rated control voltage of 24V AC/DC, it's compatible with a broad range of low-power systems. For ease of assembly, the unit's designed for use with circuit breakers in the NZM1(-4) and N(S)1(-4) series. You'll find it commonly used in industrial, commercial and domestic electrical networks.
Features & Benefits
• Screw terminals for secure and vibration-proof wiring
• Accepts solid or flexible conductors for versatility
How do I choose the right shunt trip for my setup?
The electrical profile of your application will determine which shunt trip you need. It's important to make sure the trip is compatible with the control voltage and current demands of your equipment in order to avoid nuisance trips.
How quickly does this shunt trip disconnect the power when electrical faults occur?
It disconnects power feeds in 20ms or less, so you can count on it to act quickly in the event of an emergency.
Note
Eaton formerly known as Moeller
Related links
- Eaton 24V ac/dc Shunt Trip for use with N(S)2(-4) Series N(S)3(-4) Series, NZM3(-4) Series
- Eaton 250V ac/dc Shunt Trip Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton 440V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton 440V ac/dc Shunt Trip for use with NZM3(-4) Series N(S)3(-4) Series, N(S)2(-4) Series
- Eaton 250V ac/dc Shunt Trip for use with N(S)2(-4) Series NZM2(-4) Series, NZM3(-4) Series
- Eaton 24V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Eaton Handle for PN1 (-4) Series N (S) 1 (-4) Series
- Eaton Handle for NZM1 (-4) Series N (S) 1 (-4) Series
