Schneider Electric 415V DIN Rail Shunt Trip for use with NG125 Series
- RS Stock No.:
- 510-7011
- Mfr. Part No.:
- 19064
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€96.02
(exc. VAT)
€118.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.02 |
*price indicative
- RS Stock No.:
- 510-7011
- Mfr. Part No.:
- 19064
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Product Type | Shunt Trip | |
| Current Rating | 6A | |
| Series | Acti9 Auxiliaires | |
| For Use With | NG125 Series | |
| Mount Type | DIN Rail | |
| Terminal Type | Plate | |
| Standards/Approvals | KEMA, LCIE, ASTA, IEC EN 60947-5-1, ASEFA | |
| Control Voltage | 415V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Product Type Shunt Trip | ||
Current Rating 6A | ||
Series Acti9 Auxiliaires | ||
For Use With NG125 Series | ||
Mount Type DIN Rail | ||
Terminal Type Plate | ||
Standards/Approvals KEMA, LCIE, ASTA, IEC EN 60947-5-1, ASEFA | ||
Control Voltage 415V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Accessories for NG125 Circuit Breakers
Range of electrical accessories including trip units and contacts, as well as accessories for connection, comb busbars, tooth ends and 100 A flexible connections.
MN voltage release trip unit.
MNs (0.5 s) undervoltage trip unit.
MNx trip unit for opening BP.
MX + OF shunt trip.
Auxiliary contact O/C + O/C
Auxiliary contact O/C + SD
Related links
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 415V DIN Rail Circuit Trip for use with iID IC60
- Schneider Electric 415V DIN Rail Circuit Trip for use with Ild Double Terminal RCA IDPN Vigi
- Legrand 415V DIN Rail Shunt Trip for use with DX³
- Schneider Electric 24V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 100V ac 130 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with Ild Double
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Circuit Trip for use with IDPN Vigi IlD MCB
