Schneider Electric 24V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID, Repacked

Subtotal (1 unit)*

€149.46

(exc. VAT)

€183.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.46

*price indicative

RS Stock No.:
865-290
Mfr. Part No.:
A9A26948W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

6A

Range

Acti9

Product Type

Circuit Trip

Series

Acti9

For Use With

Acti9 iID

Contact Configuration

1 CO

Sub Type

Shunt Trip

Mount Type

DIN Rail

Terminal Type

Clamp Terminal

Standards/Approvals

IEC 60947-5-1

Product Condition

Repacked

Control Voltage

24V ac

COO (Country of Origin):
FR
The Schneider Electric Shunt trip release specifically designed for controlling circuits efficiently in a range of applications. It offers reliable functionality for both AC and DC control circuits.

Compatible with Acti9 range for versatile integration

Rated current capacity of 6 A for various AC and DC voltages

Designed for clip-on mounting on DIN rails for easy installation

Maintains operational integrity at extreme temperatures from -35°C to +70°C

1

28


39

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy